
CMSZ5235B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 100 | kr.1.19100 | kr.119.10 |
| 500 | kr.0.89204 | kr.446.02 |
| 1.000 | kr.0.79552 | kr.795.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65935 | kr.1,978.05 |
| 6.000 | kr.0.59842 | kr.3,590.52 |
| 9.000 | kr.0.44480 | kr.4,003.20 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

