
CMSZ5231B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5231BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5231BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5231BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5231B TR PBFREE |
Description | DIODE ZENER 5.1V 500MW SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 100 | kr.1.25090 | kr.125.09 |
| 500 | kr.0.93630 | kr.468.15 |
| 1.000 | kr.0.83472 | kr.834.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70543 | kr.2,116.29 |
| 6.000 | kr.0.64024 | kr.3,841.44 |
| 9.000 | kr.0.60700 | kr.5,463.00 |
| 15.000 | kr.0.56964 | kr.8,544.60 |
| 21.000 | kr.0.54752 | kr.11,497.92 |
| 30.000 | kr.0.52601 | kr.15,780.30 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

