Parametric Equivalent

CMSZ5229B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMSZ5229BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZ5229B TR TIN/LEAD |
Description | 4.3V 275MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5229B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5229BTRPBFREETR-ND | kr.0.30869 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35472 | kr.5,320.80 |
| Unit Price without VAT: | kr.0.35472 |
|---|---|
| Unit Price with VAT: | kr.0.44340 |


