SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSSH-3A TR PBFREE

DigiKey Part Number
1514-CMSSH-3ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMSSH-3ATRPBFREECT-ND - Cut Tape (CT)
1514-CMSSH-3ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSSH-3A TR PBFREE
Description
DIODE ARR SCHOT 30V 100MA SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-60°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.80200kr.38.02
100kr.2.47490kr.247.49
500kr.1.90362kr.951.81
1.000kr.1.71942kr.1,719.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48546kr.4,456.38
6.000kr.1.30560kr.7,833.60
9.000kr.1.24751kr.11,227.59
15.000kr.1.24014kr.18,602.10
21.000kr.1.20020kr.25,204.20
30.000kr.1.20000kr.36,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000