Diode 20 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH2-20M TR13 PBFREE

DigiKey Part Number
1514-CMSH2-20MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH2-20MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH2-20MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH2-20M TR13 PBFREE
Description
DIODE SCHOTTKY 20V 2A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B120-13-FDiodes Incorporated176B120-FDICT-NDkr.2.35000Similar
B120-E3/5ATVishay General Semiconductor - Diodes Division6.292B120-E3/5ATGICT-NDkr.2.92000Similar
B120-E3/61TVishay General Semiconductor - Diodes Division28.248B120-E3/61TGICT-NDkr.2.92000Similar
B120B-13-FDiodes Incorporated1.931B120B-FDICT-NDkr.3.49000Similar
B120Q-13-FDiodes Incorporated7.60331-B120Q-13-FCT-NDkr.2.79000Similar
In-Stock: 1.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54900kr.25.49
100kr.1.62750kr.162.75
500kr.1.22932kr.614.66
1.000kr.1.10081kr.1,100.81
2.000kr.0.99262kr.1,985.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.87539kr.4,376.95
10.000kr.0.80289kr.8,028.90
15.000kr.0.76595kr.11,489.25
25.000kr.0.72444kr.18,111.00
35.000kr.0.69986kr.24,495.10
50.000kr.0.67598kr.33,799.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000