
CMSH2-20 BK PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH2-20BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-20 BK PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 236pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.500 | kr.0.79118 | kr.5,142.67 |
Unit Price without VAT: | kr.0.79118 |
---|---|
Unit Price with VAT: | kr.0.98898 |