CMSH2-100M TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 18.473
Unit Price: kr.3.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 22.710
Unit Price: kr.3.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 25.339
Unit Price: kr.3.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.984
Unit Price: kr.4.36000
Datasheet

Similar


STMicroelectronics
In Stock: 51.285
Unit Price: kr.2.95000
Datasheet

Similar


STMicroelectronics
In Stock: 277.820
Unit Price: kr.3.46000
Datasheet

Similar


STMicroelectronics
In Stock: 19.806
Unit Price: kr.3.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.704
Unit Price: kr.4.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.953
Unit Price: kr.3.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.735
Unit Price: kr.4.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.996
Unit Price: kr.4.23000
Datasheet
Diode 100 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH2-100M TR13 PBFREE

DigiKey Part Number
1514-CMSH2-100MTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSH2-100M TR13 PBFREE
Description
2A 100V SMD RECTIFIER-SCHOTTKY (
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
139pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100-13-FDiodes Incorporated18.473B1100-FDICT-NDkr.3.46000Similar
B1100B-13-FDiodes Incorporated22.710B1100B-FDICT-NDkr.3.97000Similar
B1100LB-13-FDiodes Incorporated25.339B1100LB-FDICT-NDkr.3.33000Similar
B1100Q-13-FDiodes Incorporated0B1100Q-13-FDICT-NDkr.3.97000Similar
B2100A-13-FDiodes Incorporated0B2100A-13-FDICT-NDkr.3.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.66263kr.8,313.15
10.000kr.1.52238kr.15,223.80
15.000kr.1.40219kr.21,032.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.66263
Unit Price with VAT:kr.2.07829