SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-200HE TR13 PBFREE

DigiKey Part Number
1514-CMSH1-200HETR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-200HETR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-200HETR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-200HE TR13 PBFREE
Description
DIODE SCHOTTKY 200V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.2.36200kr.23.62
100kr.1.87330kr.187.33
500kr.1.64224kr.821.12
1.000kr.1.53862kr.1,538.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.24109kr.6,205.45
10.000kr.1.17600kr.11,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500