
CMSH1-20 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-20TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-20TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-20TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-20 TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.71500 | kr.27.15 |
| 100 | kr.2.55680 | kr.255.68 |
| 500 | kr.2.39308 | kr.1,196.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08625 | kr.6,258.75 |
| 6.000 | kr.1.92855 | kr.11,571.30 |
| 9.000 | kr.1.85313 | kr.16,678.17 |
| 15.000 | kr.1.79713 | kr.26,956.95 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

