
CMRDM3575 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMRDM3575TRPBFREETR-ND - Tape & Reel (TR) 1514-CMRDM3575TRPBFREECT-ND - Cut Tape (CT) 1514-CMRDM3575TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMRDM3575 TR PBFREE |
Description | MOSFET N/P-CH 20V 0.16A SOT963 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 160mA, 140mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 160mA, 140mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.46nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.86600 | kr.28.66 |
| 100 | kr.1.83800 | kr.183.80 |
| 500 | kr.1.39506 | kr.697.53 |
| 1.000 | kr.1.25221 | kr.1,252.21 |
| 2.000 | kr.1.13182 | kr.2,263.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.94528 | kr.7,562.24 |
| 16.000 | kr.0.87359 | kr.13,977.44 |
| 24.000 | kr.0.83708 | kr.20,089.92 |
| 40.000 | kr.0.79606 | kr.31,842.40 |
| 56.000 | kr.0.77177 | kr.43,219.12 |
| 80.000 | kr.0.74818 | kr.59,854.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

