CMR3U-04M TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.21985
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9.542
Unit Price: kr.5.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.672
Unit Price: kr.4.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 73.592
Unit Price: kr.5.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.171
Unit Price: kr.5.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.880
Unit Price: kr.4.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 162.374
Unit Price: kr.2.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.481
Unit Price: kr.3.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 400 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3U-04M TR13 PBFREE

DigiKey Part Number
1514-CMR3U-04MTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMR3U-04M TR13 PBFREE
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR3U-04 BK PBFREECentral Semiconductor Corp01514-CMR3U-04BKPBFREE-NDkr.1.21985Parametric Equivalent
CMR3U-04 TR13 PBFREECentral Semiconductor Corp9.5421514-CMR3U-04TR13PBFREECT-NDkr.5.71000Parametric Equivalent
ES2G-13-FDiodes Incorporated2.672ES2G-FDICT-NDkr.4.88000Similar
ES2G-E3/52TVishay General Semiconductor - Diodes Division73.592ES2G-E3/52TGICT-NDkr.5.14000Similar
ES2G-E3/5BTVishay General Semiconductor - Diodes Division1.171ES2G-E3/5BTGICT-NDkr.5.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18276kr.6,548.28
6.000kr.2.08998kr.12,539.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.18276
Unit Price with VAT:kr.2.72845