Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3U-02 TR13 PBFREE

DigiKey Part Number
1514-CMR3U-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR3U-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR3U-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR3U-02 TR13 PBFREE
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
CMR3U-02 TR13 PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-13-FDiodes Incorporated26.042ES3D-FDICT-NDkr.6.09000Similar
ES3DB-13-FDiodes Incorporated37.231ES3DB-FDICT-NDkr.7.10000Similar
RS3D-13-FDiodes Incorporated395RS3D-FDICT-NDkr.5.77000Similar
S3D-13-FDiodes Incorporated8.688S3D-FDICT-NDkr.4.69000Similar
S3DB-13-FDiodes Incorporated100.682S3DB-FDICT-NDkr.4.63000Similar
In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.11.02500kr.110.25
100kr.7.53890kr.753.89
500kr.6.04798kr.3,023.99
1.000kr.5.56868kr.5,568.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.96042kr.14,881.26
6.000kr.4.65449kr.27,926.94
9.000kr.4.52835kr.40,755.15
Manufacturers Standard Package
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000