Diode 400 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3-04 TR13 PBFREE

DigiKey Part Number
1514-CMR3-04TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR3-04TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR3-04TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR3-04 TR13 PBFREE
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3G-E3/57TVishay General Semiconductor - Diodes Division5.059ES3G-E3/57TGICT-NDkr.6.72000Similar
ES3G-E3/9ATVishay General Semiconductor - Diodes Division1.111ES3G-E3/9ATGICT-NDkr.6.72000Similar
MURS340S-E3/52TVishay General Semiconductor - Diodes Division1.821112-MURS340S-E3/52TCT-NDkr.5.58000Similar
RS3G-E3/57TVishay General Semiconductor - Diodes Division907RS3G-E3/57TGICT-NDkr.6.66000Similar
RS3G-E3/9ATVishay General Semiconductor - Diodes Division415112-RS3G-E3/9ATCT-NDkr.6.66000Similar
In-Stock: 5.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.24800kr.42.48
100kr.2.76870kr.276.87
500kr.2.13328kr.1,066.64
1.000kr.1.92850kr.1,928.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.66831kr.5,004.93
6.000kr.1.53726kr.9,223.56
9.000kr.1.47050kr.13,234.50
15.000kr.1.39550kr.20,932.50
21.000kr.1.35109kr.28,372.89
30.000kr.1.30794kr.39,238.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500