
CMR1U-13M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-13MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-13MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-13MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-13M TR13 PBFREE |
Description | DIODE STANDARD 1300V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMR1U-13M TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.69000 | kr.16.90 |
| 100 | kr.1.38180 | kr.138.18 |
| 500 | kr.1.20448 | kr.602.24 |
| 1.000 | kr.1.12282 | kr.1,122.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92435 | kr.4,621.75 |
| 10.000 | kr.0.80000 | kr.8,000.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |






