
CMR1U-13M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-13MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-13MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-13MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-13M TR13 PBFREE |
Description | DIODE STANDARD 1300V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMR1U-13M TR13 PBFREE Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.95400 | kr.29.54 |
| 100 | kr.1.90010 | kr.190.01 |
| 500 | kr.1.44324 | kr.721.62 |
| 1.000 | kr.1.29596 | kr.1,295.96 |
| 2.000 | kr.1.17189 | kr.2,343.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03752 | kr.5,187.60 |
| 10.000 | kr.0.95443 | kr.9,544.30 |
| 15.000 | kr.0.91210 | kr.13,681.50 |
| 25.000 | kr.0.86454 | kr.21,613.50 |
| 35.000 | kr.0.83638 | kr.29,273.30 |
| 50.000 | kr.0.80902 | kr.40,451.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |






