
CMR1U-01 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-01TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-01TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-01TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-01 TR13 PBFREE |
Description | DIODE STANDARD 100V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BA-13-F | Diodes Incorporated | 128.231 | ES2BA-FDICT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.50100 | kr.45.01 |
| 100 | kr.2.94240 | kr.294.24 |
| 500 | kr.2.27250 | kr.1,136.25 |
| 1.000 | kr.2.05657 | kr.2,056.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.78146 | kr.5,344.38 |
| 6.000 | kr.1.64340 | kr.9,860.40 |
| 9.000 | kr.1.57307 | kr.14,157.63 |
| 15.000 | kr.1.49405 | kr.22,410.75 |
| 21.000 | kr.1.44727 | kr.30,392.67 |
| 30.000 | kr.1.40182 | kr.42,054.60 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

