
CMR1-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.95000 | kr.39.50 |
| 100 | kr.2.56770 | kr.256.77 |
| 500 | kr.1.97262 | kr.986.31 |
| 1.000 | kr.1.78084 | kr.1,780.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53709 | kr.4,611.27 |
| 6.000 | kr.1.41433 | kr.8,485.98 |
| 9.000 | kr.1.35179 | kr.12,166.11 |
| 15.000 | kr.1.28152 | kr.19,222.80 |
| 21.000 | kr.1.23991 | kr.26,038.11 |
| 30.000 | kr.1.19948 | kr.35,984.40 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |






