
CMPZ5262B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5262BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5262BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5262BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5262B TR PBFREE |
Description | DIODE ZENER 51V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.54300 | kr.15.43 |
| 100 | kr.0.97030 | kr.97.03 |
| 500 | kr.0.72184 | kr.360.92 |
| 1.000 | kr.0.64146 | kr.641.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53918 | kr.1,617.54 |
| 6.000 | kr.0.48758 | kr.2,925.48 |
| 9.000 | kr.0.46127 | kr.4,151.43 |
| 15.000 | kr.0.39866 | kr.5,979.90 |
| 21.000 | kr.0.39714 | kr.8,339.94 |
| 30.000 | kr.0.39069 | kr.11,720.70 |
| 75.000 | kr.0.34561 | kr.25,920.75 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

