
CMPZ5259B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5259BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5259BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5259BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5259B TR PBFREE |
Description | DIODE ZENER 39V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.55000 | kr.15.50 |
| 100 | kr.0.97350 | kr.97.35 |
| 500 | kr.0.72428 | kr.362.14 |
| 1.000 | kr.0.64377 | kr.643.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54117 | kr.1,623.51 |
| 6.000 | kr.0.48942 | kr.2,936.52 |
| 9.000 | kr.0.46303 | kr.4,167.27 |
| 15.000 | kr.0.39866 | kr.5,979.90 |
| 21.000 | kr.0.36120 | kr.7,585.20 |
| 30.000 | kr.0.34722 | kr.10,416.60 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

