
CMPZ5254B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5254BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5254BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5254BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5254B TR PBFREE |
Description | DIODE ZENER 27V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5254B-7 | Diodes Incorporated | 12.429 | 1034-MMBZ5254B-7CT-ND | kr.1.67000 | Direct |
| BZX84-A27,215 | Nexperia USA Inc. | 2.890 | 1727-5598-1-ND | kr.4.42000 | Similar |
| BZX84-B27,235 | Nexperia USA Inc. | 64.276 | 1727-BZX84-B27,235CT-ND | kr.0.96000 | Similar |
| BZX84B27-E3-08 | Vishay General Semiconductor - Diodes Division | 27.992 | BZX84B27-E3-08GICT-ND | kr.2.69000 | Similar |
| BZX84B27LT1G | onsemi | 4.278 | BZX84B27LT1GOSCT-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.2.99300 | kr.29.93 |
| 100 | kr.1.92240 | kr.192.24 |
| 500 | kr.1.46032 | kr.730.16 |
| 1.000 | kr.1.31136 | kr.1,311.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12181 | kr.3,365.43 |
| 6.000 | kr.1.02633 | kr.6,157.98 |
| 9.000 | kr.0.97767 | kr.8,799.03 |
| 15.000 | kr.0.92298 | kr.13,844.70 |
| 21.000 | kr.0.89060 | kr.18,702.60 |
| 30.000 | kr.0.85913 | kr.25,773.90 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

