
CMPZ5235B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5235BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5235BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5235BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5235B TR PBFREE |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.97700 | kr.29.77 |
| 100 | kr.1.91160 | kr.191.16 |
| 500 | kr.1.45190 | kr.725.95 |
| 1.000 | kr.1.30355 | kr.1,303.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11485 | kr.3,344.55 |
| 6.000 | kr.1.01979 | kr.6,118.74 |
| 9.000 | kr.0.97134 | kr.8,742.06 |
| 15.000 | kr.0.91690 | kr.13,753.50 |
| 21.000 | kr.0.88467 | kr.18,578.07 |
| 30.000 | kr.0.85333 | kr.25,599.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


