CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5228B TR PBFREE

DigiKey Part Number
1514-CMPZ5228BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5228BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5228BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5228B TR PBFREE
Description
DIODE ZENER 3.9V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.21300kr.12.13
100kr.0.58700kr.58.70
500kr.0.58050kr.290.25
1.000kr.0.56760kr.567.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39345kr.1,180.35
6.000kr.0.36765kr.2,205.90
9.000kr.0.34669kr.3,120.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250