Bipolar (BJT) Transistor PNP 450 V 500 mA 20MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTA96 TR PBFREE

DigiKey Part Number
1514-CMPTA96TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPTA96TRPBFREECT-ND - Cut Tape (CT)
1514-CMPTA96TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPTA96 TR PBFREE
Description
TRANS PNP 450V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 450 V 500 mA 20MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
350 mW
Frequency - Transition
20MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
100kr.1.77020kr.177.02
500kr.1.34438kr.672.19
1.000kr.1.20698kr.1,206.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03227kr.3,096.81
6.000kr.0.94426kr.5,665.56
9.000kr.0.89939kr.8,094.51
15.000kr.0.84898kr.12,734.70
21.000kr.0.81914kr.17,201.94
30.000kr.0.79012kr.23,703.60
75.000kr.0.77160kr.57,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000