Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTA46 TR PBFREE

DigiKey Part Number
1514-CMPTA46TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPTA46TRPBFREECT-ND - Cut Tape (CT)
1514-CMPTA46TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPTA46 TR PBFREE
Description
TRANS NPN 450V 0.5A SOT-23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
350 mW
Frequency - Transition
20MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.09600kr.40.96
100kr.2.67360kr.267.36
500kr.2.06236kr.1,031.18
1.000kr.1.86534kr.1,865.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61502kr.4,845.06
6.000kr.1.48894kr.8,933.64
9.000kr.1.42472kr.12,822.48
15.000kr.1.35257kr.20,288.55
21.000kr.1.32538kr.27,832.98
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000