Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CMPTA14 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA14TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA14TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA14TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA14 TR PBFREE |
Description | TRANS NPN DARL 30V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.73924 | kr.6,653.16 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |







