CMPTA14 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.31654
Datasheet

Direct


Nexperia USA Inc.
In Stock: 153
Unit Price: kr.2.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.086
Unit Price: kr.4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 19.137
Unit Price: kr.1.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 81
Unit Price: kr.1.67000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.49161
Datasheet

Similar


Diodes Incorporated
In Stock: 28.697
Unit Price: kr.1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPTA14 TR PBFREE

DigiKey Part Number
1514-CMPTA14TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPTA14TRPBFREECT-ND - Cut Tape (CT)
1514-CMPTA14TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPTA14 TR PBFREE
Description
TRANS NPN DARL 30V 0.5A SOT-23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.73924kr.6,653.16
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750