
CMPT5088 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5088TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5088TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5088TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5088 TR PBFREE |
Description | TRANS NPN 30V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100µA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.86590 | kr.186.59 |
| 500 | kr.1.41762 | kr.708.81 |
| 1.000 | kr.1.27301 | kr.1,273.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08902 | kr.3,267.06 |
| 6.000 | kr.0.99632 | kr.5,977.92 |
| 9.000 | kr.0.94908 | kr.8,541.72 |
| 15.000 | kr.0.89600 | kr.13,440.00 |
| 21.000 | kr.0.86456 | kr.18,155.76 |
| 30.000 | kr.0.83401 | kr.25,020.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



