
CMPT3904E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT3904ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT3904ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPT3904ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT3904E TR PBFREE |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | CMPT3904E TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.67000 | kr.16.70 |
| 100 | kr.1.05600 | kr.105.60 |
| 500 | kr.0.78784 | kr.393.92 |
| 1.000 | kr.0.70118 | kr.701.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59087 | kr.1,772.61 |
| 6.000 | kr.0.53522 | kr.3,211.32 |
| 9.000 | kr.0.50686 | kr.4,561.74 |
| 15.000 | kr.0.47497 | kr.7,124.55 |
| 21.000 | kr.0.45607 | kr.9,577.47 |
| 30.000 | kr.0.43771 | kr.13,131.30 |
| 75.000 | kr.0.39741 | kr.29,805.75 |
| 150.000 | kr.0.38800 | kr.58,200.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |






