
CMPSH1-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH1-4TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPSH1-4 TR PBFREE |
Description | DIODE SCHOTTKY 40V 1.75A SOT23F |
Customer Reference | |
Detailed Description | Diode 40 V 1.75A Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.75A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |



