
CMPSH-3S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3STRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3S TR PBFREE |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.26900 | kr.52.69 |
| 100 | kr.3.46910 | kr.346.91 |
| 500 | kr.2.69514 | kr.1,347.57 |
| 1.000 | kr.2.44599 | kr.2,445.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12947 | kr.6,388.41 |
| 6.000 | kr.1.97014 | kr.11,820.84 |
| 9.000 | kr.1.88897 | kr.17,000.73 |
| 15.000 | kr.1.79778 | kr.26,966.70 |
| 21.000 | kr.1.74380 | kr.36,619.80 |
| 30.000 | kr.1.69136 | kr.50,740.80 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

