
CMPSH-3CE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3CETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3CETRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3CETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3CE TR PBFREE |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CMPSH-3CE TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.22800 | kr.12.28 |
| 100 | kr.1.10660 | kr.110.66 |
| 500 | kr.1.04410 | kr.522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74684 | kr.2,240.52 |
| 6.000 | kr.0.73945 | kr.4,436.70 |
| 9.000 | kr.0.72700 | kr.6,543.00 |
| 15.000 | kr.0.71085 | kr.10,662.75 |
| 21.000 | kr.0.67483 | kr.14,171.43 |
| 75.000 | kr.0.64300 | kr.48,225.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

