
CMPFJ175 TR | |
|---|---|
DigiKey Part Number | CMPFJ175TR-ND - Tape & Reel (TR) CMPFJ175CT-ND - Cut Tape (CT) CMPFJ175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPFJ175 TR |
Description | JFET P-CH 30V SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 125 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.81300 | kr.58.13 |
| 100 | kr.3.85990 | kr.385.99 |
| 500 | kr.3.02082 | kr.1,510.41 |
| 1.000 | kr.2.75063 | kr.2,750.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.36667 | kr.7,100.01 |
| 6.000 | kr.2.19626 | kr.13,177.56 |
| 9.000 | kr.2.10948 | kr.18,985.32 |
| 15.000 | kr.2.08734 | kr.31,310.10 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

