
CMPDM7003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPDM7003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPDM7003TRPBFREECT-ND - Cut Tape (CT) 1514-CMPDM7003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPDM7003 TR PBFREE |
Description | MOSFET N-CH 50V 280MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.76 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91000 | kr.29.10 |
| 100 | kr.1.86780 | kr.186.78 |
| 500 | kr.1.41826 | kr.709.13 |
| 1.000 | kr.1.27339 | kr.1,273.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08909 | kr.3,267.27 |
| 6.000 | kr.0.99622 | kr.5,977.32 |
| 9.000 | kr.0.94888 | kr.8,539.92 |
| 15.000 | kr.0.89570 | kr.13,435.50 |
| 21.000 | kr.0.86421 | kr.18,148.41 |
| 30.000 | kr.0.83360 | kr.25,008.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











