
CMPDM7002AHC TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPDM7002AHCTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPDM7002AHCTRPBFREECT-ND - Cut Tape (CT) 1514-CMPDM7002AHCTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPDM7002AHC TR PBFREE |
Description | MOSFET N-CH 60V 1A SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.60700 | kr.36.07 |
| 100 | kr.2.34050 | kr.234.05 |
| 500 | kr.1.79602 | kr.898.01 |
| 1.000 | kr.1.62055 | kr.1,620.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49534 | kr.4,486.02 |
| 6.000 | kr.1.37514 | kr.8,250.84 |
| 9.000 | kr.1.31390 | kr.11,825.10 |
| 15.000 | kr.1.24509 | kr.18,676.35 |
| 21.000 | kr.1.20436 | kr.25,291.56 |
| 30.000 | kr.1.16476 | kr.34,942.80 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |











