
CMPD6001A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6001ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6001ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6001ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6001A TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 500 pA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.32900 | kr.33.29 |
| 100 | kr.2.14740 | kr.214.74 |
| 500 | kr.1.63864 | kr.819.32 |
| 1.000 | kr.1.47462 | kr.1,474.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26606 | kr.3,798.18 |
| 6.000 | kr.1.16100 | kr.6,966.00 |
| 9.000 | kr.1.10746 | kr.9,967.14 |
| 15.000 | kr.1.04730 | kr.15,709.50 |
| 21.000 | kr.1.01168 | kr.21,245.28 |
| 30.000 | kr.0.97706 | kr.29,311.80 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

