CMOTVS5V7 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ7V5 TR PBFREE

DigiKey Part Number
1514-CMOZ7V5TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ7V5TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ7V5TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ7V5 TR PBFREE
Description
DIODE ZENER 7.5V 300MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.57400kr.15.74
100kr.1.52320kr.152.32
500kr.1.50400kr.752.00
1.000kr.1.49760kr.1,497.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37600kr.4,128.00
6.000kr.1.28640kr.7,718.40
9.000kr.1.20320kr.10,828.80
15.000kr.1.20000kr.18,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250