CMOZ7V5 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 7.880
Unit Price: kr.1.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20.470
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 17.092
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 6.595
Unit Price: kr.1.86000
Datasheet
CMOTVS5V7 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ7V5 BK PBFREE

DigiKey Part Number
1514-CMOZ7V5BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMOZ7V5 BK PBFREE
Description
DIODE ZENER 7.5V 300MW SOD523
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.19825kr.5,991.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.19825
Unit Price with VAT:kr.1.49781