
CMOZ16V TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ16VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ16VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ16VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ16V TR PBFREE |
Description | DIODE ZENER 16V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.3.80200 | kr.38.02 |
100 | kr.2.47490 | kr.247.49 |
500 | kr.1.90362 | kr.951.81 |
1.000 | kr.1.71942 | kr.1,719.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.26263 | kr.3,787.89 |
6.000 | kr.1.20000 | kr.7,200.00 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |