Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ13V TR PBFREE

DigiKey Part Number
1514-CMOZ13VTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ13VTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ13VTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ13V TR PBFREE
Description
DIODE ZENER 13V 300MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVT2R13BRohm Semiconductor15.800EDZVT2R13BCT-NDkr.1.65000Similar
In-Stock: 1.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.07000kr.40.70
100kr.2.64760kr.264.76
500kr.2.03654kr.1,018.27
1.000kr.1.83961kr.1,839.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58925kr.4,767.75
6.000kr.1.46318kr.8,779.08
9.000kr.1.39895kr.12,590.55
15.000kr.1.32679kr.19,901.85
21.000kr.1.28406kr.26,965.26
30.000kr.1.24254kr.37,276.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250