CMOZ13L TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.983
Unit Price: kr.0.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.17000
Datasheet
CMOTVS5V7 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ13L TR PBFREE

DigiKey Part Number
1514-CMOZ13LTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMOZ13L TR PBFREE
Description
DIODE ZENER 13V 250MW SOD523
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ13L TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.17251kr.7,035.06
Unit Price without VAT:kr.1.17251
Unit Price with VAT:kr.1.46564