
CMOSH-3 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOSH-3TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMOSH-3TR13PBFREECT-ND - Cut Tape (CT) 1514-CMOSH-3TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH-3 TR13 PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.4.99200 | kr.49.92 |
100 | kr.3.29090 | kr.329.09 |
500 | kr.2.55924 | kr.1,279.62 |
1.000 | kr.2.32371 | kr.2,323.71 |
2.000 | kr.2.12586 | kr.4,251.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.77858 | kr.17,785.80 |
20.000 | kr.1.73680 | kr.34,736.00 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |