
CMMSH1-40G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMSH1-40GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-40GTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-40GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-40G TR PBFREE |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.07500 | kr.30.75 |
| 100 | kr.1.97810 | kr.197.81 |
| 500 | kr.1.50486 | kr.752.43 |
| 1.000 | kr.1.35220 | kr.1,352.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15811 | kr.3,474.33 |
| 6.000 | kr.1.06033 | kr.6,361.98 |
| 9.000 | kr.1.01051 | kr.9,094.59 |
| 15.000 | kr.0.95452 | kr.14,317.80 |
| 21.000 | kr.0.92136 | kr.19,348.56 |
| 30.000 | kr.0.88914 | kr.26,674.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |










