CMMR1F-02 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 145.482
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: kr.3.55000
Datasheet
Diode 200 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMR1F-02 TR PBFREE

DigiKey Part Number
1514-CMMR1F-02TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMMR1F-02 TR PBFREE
Description
1A 200V SMD RECTIFIER-FAST RECOV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Part Status
Active
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF071MM2STRRohm Semiconductor145.482RF071MM2SCT-NDkr.3.30000Similar
S1DFLonsemi377S1DFLCT-NDkr.3.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.67241kr.6,051.69
Unit Price without VAT:kr.0.67241
Unit Price with VAT:kr.0.84051