
CMLDM7484 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7484TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7484TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7484TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7484 TR PBFREE |
Description | MOSFET N/P-CH 30V 0.45A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 450mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | CMLDM7484 TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 450mA | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.79nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.57500 | kr.35.75 |
| 100 | kr.2.32120 | kr.232.12 |
| 500 | kr.1.78060 | kr.890.30 |
| 1.000 | kr.1.60641 | kr.1,606.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38496 | kr.4,154.88 |
| 6.000 | kr.1.27825 | kr.7,669.50 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |


