
| CMKT3946 TR PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CMKT3946TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT3946TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT3946TRPBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMKT3946 TR PBFREE | 
| Description | TRANS NPN/PNP 40V 200MA SOT-363 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount SOT-363 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Central Semiconductor Corp | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 1 NPN, 1 PNP | |
| Current - Collector (Ic) (Max) | 200mA | |
| Voltage - Collector Emitter Breakdown (Max) | 40V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
| Current - Collector Cutoff (Max) | - | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
| Power - Max | 350mW | |
| Frequency - Transition | 300MHz, 250MHz | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SOT-363 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.2.98900 | kr.29.89 | 
| 100 | kr.1.92640 | kr.192.64 | 
| 500 | kr.1.46778 | kr.733.89 | 
| 1.000 | kr.1.31987 | kr.1,319.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.13182 | kr.3,395.46 | 
| 6.000 | kr.1.03709 | kr.6,222.54 | 
| 9.000 | kr.0.98880 | kr.8,899.20 | 
| 15.000 | kr.0.93456 | kr.14,018.40 | 
| 21.000 | kr.0.90243 | kr.18,951.03 | 
| 30.000 | kr.0.87121 | kr.26,136.30 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark