Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT2222A TR PBFREE

DigiKey Part Number
1514-CMKT2222ATRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT2222ATRPBFREECT-ND - Cut Tape (CT)
1514-CMKT2222ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT2222A TR PBFREE
Description
TRANS 2NPN 40V 600MA SOT-363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Central Semiconductor Corp
Power - Max
350mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13800kr.31.38
100kr.2.02310kr.202.31
500kr.1.54126kr.770.63
1.000kr.1.38599kr.1,385.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18850kr.3,565.50
6.000kr.1.08900kr.6,534.00
9.000kr.1.03831kr.9,344.79
15.000kr.0.98134kr.14,720.10
21.000kr.0.94761kr.19,899.81
30.000kr.0.91483kr.27,444.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750