Diode Array 3 Independent 70 V 15mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKD6263 TR PBFREE

DigiKey Part Number
1514-CMKD6263TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKD6263TRPBFREECT-ND - Cut Tape (CT)
1514-CMKD6263TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKD6263 TR PBFREE
Description
DIODE ARR SCHOTT 70V 15MA SOT363
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 70 V 15mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
CMKD6263 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
15mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70TW-7-FDiodes Incorporated388BAS70TW-FDICT-NDkr.6.40000Similar
In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.83700kr.48.37
100kr.3.17570kr.317.57
500kr.2.45980kr.1,229.90
1.000kr.2.22927kr.2,229.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93632kr.5,808.96
6.000kr.1.78884kr.10,733.04
9.000kr.1.71371kr.15,423.39
15.000kr.1.62932kr.24,439.80
21.000kr.1.57935kr.33,166.35
30.000kr.1.53079kr.45,923.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250