Current Regulation Diode 50V 18mA 500mW SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJH150 TR PBFREE

DigiKey Part Number
1514-CMJH150TRPBFREETR-ND - Tape & Reel (TR)
1514-CMJH150TRPBFREECT-ND - Cut Tape (CT)
1514-CMJH150TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJH150 TR PBFREE
Description
DIODE CUR REG 50V 18MA 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 18mA 500mW SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Central Semiconductor Corp
Applications
Silicon Field Effect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
50V
Package / Case
SOD-123F
Regulator Current (Max)
18mA
Supplier Device Package
SOD-123FL
Voltage - Limiting (Max)
4.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.72000kr.48.72
10kr.32.91500kr.329.15
100kr.23.95610kr.2,395.61
500kr.22.70114kr.11,350.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.54669kr.55,640.07
Manufacturers Standard Package
Unit Price without VAT:kr.48.72000
Unit Price with VAT:kr.60.90000