
CMJDH150 TR | |
---|---|
DigiKey Part Number | 1514-CMJDH150TR-ND - Tape & Reel (TR) 1514-CMJDH150TRCT-ND - Cut Tape (CT) 1514-CMJDH150TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJDH150 TR |
Description | DIODE CUR REG 50V 18MA 580MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 18mA 580mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 18mA | |
Voltage - Limiting (Max) | 4.3V | |
Power - Max | 580mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.62000 | kr.39.62 |
10 | kr.26.57900 | kr.265.79 |
100 | kr.19.19040 | kr.1,919.04 |
500 | kr.19.09440 | kr.9,547.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.15.60000 | kr.46,800.00 |
Unit Price without VAT: | kr.39.62000 |
---|---|
Unit Price with VAT: | kr.49.52500 |