
CMJD2700 TR | |
|---|---|
DigiKey Part Number | 1514-CMJD2700TR-ND - Tape & Reel (TR) 1514-CMJD2700TRCT-ND - Cut Tape (CT) 1514-CMJD2700TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJD2700 TR |
Description | DIODE CUR REG 100V 3.1MA 780MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 3.1mA 780mW 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Power - Max 780mW |
Manufacturer Central Semiconductor Corp | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package DFN123F |
Regulator Current (Max) 3.1mA | Base Product Number |
Voltage - Limiting (Max) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.41000 | kr.42.41 |
| 10 | kr.28.43500 | kr.284.35 |
| 100 | kr.20.53150 | kr.2,053.15 |
| 500 | kr.18.91540 | kr.9,457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.45375 | kr.46,361.25 |
| Unit Price without VAT: | kr.42.41000 |
|---|---|
| Unit Price with VAT: | kr.53.01250 |

